P8-542611A

Heilind Number:OTTP8-542611A
Manufacturer:OTTO Controls
Manufacturer Number:P8-542611A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-542611A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-542611A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-542611A. This high-performance switch, part of the P8 series, boasts RoHS compliance and a durable construction for reliable operation. Featuring a vibrant red cap and a sleek black case, it adds a pop of color to any panel. With a flat round button actuator made of thermoplastic and a rugged aluminum housing, it ensures longevity. The SPST-NC contact configuration and silver-plated brass contacts guarantee efficient connectivity. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, it suits various environments. Ideal for industrial applications, this switch with a 10A current rating and 100,000 cycle durability is a dependable choice. The Symbol 2 IP rating further enhances its reliability, making it suitable for demanding settings. Upgrade your control systems with this premium pushbutton switch.