P8-542611C

Heilind Number:OTTP8-542611C
Manufacturer:OTTO Controls
Manufacturer Number:P8-542611C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-542611C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-542611C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-542611C) is a high-quality component designed for reliable performance in industrial and commercial applications. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand demanding environments. The red flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With an IP rating of Symbol 2, it ensures protection against dust and moisture ingress. The SPST-NC contact configuration, with silver-plated brass contacts, guarantees excellent conductivity. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 100,000 cycles, this switch is suitable for use in a wide range of conditions. Whether panel-mounted or soldered, its versatile installation options make it a versatile choice for any project. With a maximum current rating of 10A, voltage ratings of 115VAC and 28VDC, and a switch function of On-(Off), it offers precise and efficient control. In summary, the P8 Series Pushbutton Switch combines durability, performance, and versatility, making it an essential component for your switching needs.