P8-546111E

Heilind Number:OTTP8-546111E
Manufacturer:OTTO Controls
Manufacturer Number:P8-546111E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546111E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546111E

Detailed Description

The P8-546111E is a robust and reliable subminiature momentary action sealed pushbutton switch designed for panel mounting. With a durable construction featuring an aluminum housing and thermoplastic actuator, this switch ensures longevity in various applications. Its SPDT contact configuration, rated for 10A at 115VAC or 28VDC, guarantees efficient performance. The red button with a round, flat actuator offers easy and tactile operation. With a RoHS compliance and a wide operating temperature range from -55°C to 85°C, this switch is suitable for environmentally conscious and demanding environments. Ideal for use in hi-rel applications, the P8 series switch boasts a 100,000 cycle durability rating, making it a dependable choice for industrial and commercial settings.