P8-546112E

Heilind Number:OTTP8-546112E
Manufacturer:OTTO Controls
Manufacturer Number:P8-546112E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546112E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546112E

Detailed Description

Introducing the P8-546112E, a high-quality, RoHS compliant pushbutton switch designed for durability and reliability. Part of the P8 series, this switch features a sleek black cap and case with a non-illuminated design. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a current rating of 10A and contact plating in silver, it offers efficient performance. The SPDT contact configuration and momentary action make it ideal for various applications. Panel mountable with solder termination, this switch is suitable for use in a wide temperature range from -55°C to 85°C. Trust in its 100,000 cycle durability and voltages ratings of 115VAC and 28VDC for dependable operation. Perfect for industrial and commercial setups, the P8-546112E is the epitome of quality and functionality in pushbutton switches.