P8-546311F

Heilind Number:OTTP8-546311F
Manufacturer:OTTO Controls
Manufacturer Number:P8-546311F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546311F
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546311F

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-546311F. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a black case and a red button cap. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable operation. Silver-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile use. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is suitable for a wide range of applications. Panel-mounting and solder termination make installation easy. Whether in industrial machinery, automotive systems, or aerospace equipment, the P8 Series switch delivers long-lasting performance with a durability rating of 100,000 cycles. Trust in its quality for your switching needs.