P8-546312A

Heilind Number:OTTP8-546312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-546312A. Designed for reliable performance in demanding environments, this switch features a sleek black button with a round flat actuator, offering a tactile response. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The SPDT contact configuration, with silver-plated brass contacts, ensures efficient conductivity. Operating at up to 115 VAC and 28 VDC, and with a current rating of 10 A, it is suitable for a wide range of voltage requirements. Constructed with a durable aluminum housing and thermoplastic actuator, it can withstand temperatures from -55°C to 85°C. Panel mounted and solder terminated, installation is convenient. With a durability rating of 100,000 cycles, this switch offers long-lasting performance. Perfect for use in transportation, aerospace, and industrial machinery, the P8 Series Switch is a reliable and efficient choice for your switching needs.