P8-546322A

Heilind Number:OTTP8-546322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546322A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-546322A. This high-performance switch features a durable construction with a black aluminum case and IP6K8S rating for reliable operation in harsh environments. The flat black button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 10A and contact plating in silver, it ensures efficient electrical conductivity. Ideal for panel mounting, this switch guarantees easy installation. Operating between -55°C to 85°C, it is suitable for a wide range of applications. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Trust in the P8546322A for long-lasting, high-quality performance.