P8-546511A

Heilind Number:OTTP8-546511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546511A

Detailed Description

The P8-546511A Pushbutton Switch from the P8 series is a high-performance component designed for durability and reliability in demanding environments. With a sleek black aluminum case and a vibrant red button, it not only offers a striking appearance but also boasts an impressive IP6K8S rating for dust and water resistance. The switch features a flat round button actuator made of thermoplastic, ensuring comfortable operation with a tactile response. Its gold-plated brass contacts provide excellent conductivity, while the SPDT contact configuration allows for versatile functionality. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. From industrial machinery to automotive controls, the P8-546511A guarantees smooth operation even in extreme temperatures ranging from -55°C to 85°C. With a lifespan of 100,000 cycles, it offers long-lasting performance, making it an essential component for any hi-rel setup requiring precise and dependable switching.