P8-546512A

Heilind Number:OTTP8-546512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546512A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-546512A) offers reliable performance in demanding environments. Featuring a sleek black design with an IP6K8S rating for dust and water resistance, this switch is ideal for industrial applications. With a flat round button actuator and a durable aluminum housing, it ensures smooth operation and longevity. The switch has a current rating of 10A, contact plating in gold, and a contact material of brass for enhanced conductivity. Its SPDT contact configuration and On-(On) switch function provide versatility. Suitable for panel mounting with solder termination, it guarantees secure installation. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 100,000 cycles, it offers consistent performance. Whether used in automotive, aerospace, or other hi-rel environments, this switch delivers precision and reliability.