P8-546512C

Heilind Number:OTTP8-546512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-546512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546512C

Detailed Description

The P8-546512C Push Button Switch, part of the P8 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable black aluminum housing with an IP6K8S rating, this switch ensures protection against water and dust ingress, making it ideal for industrial applications. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a current rating of 10A and gold-plated brass contacts, it guarantees efficient electrical conductivity. The SPDT contact configuration allows for versatile usage. Operating flawlessly between -55°C and 85°C, and with a durability rating of 100,000 cycles, this switch is a rugged and dependable choice. Suitable for panel mount installation, it is perfect for machinery, automotive, and marine use. The P8-546512C is a non-illuminated momentary action switch, meeting the highest standards of performance and quality.