P8-546513A

Heilind Number:OTTP8-546513A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546513A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546513A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546513A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-546513A. Designed for durability with a rating of 100,000 cycles, this switch ensures long-lasting performance in demanding environments. Featuring a flat button actuator with a round shape and an orange cap, it offers a tactile and visually distinctive interface. The black aluminum housing and gold-plated brass contacts provide reliable operation while maintaining IP6K8S sealing for protection against dust and water ingress. With a contact configuration of SPDT and a current rating of 10A, it offers versatility in circuit control. Suitable for panel mounting and terminating via solder, it is ideal for various industrial applications. Operating seamlessly in temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, this pushbutton switch guarantees performance and reliability in critical systems.