P8-546514A

Heilind Number:OTTP8-546514A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546514A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546514A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546514A

Detailed Description

Introducing the P8-546514A, a high-performance pushbutton switch from the P8 series. Boasting a durable construction with a black aluminum case and a yellow button, this switch is designed for reliability in harsh environments with its IP6K8S sealing. The flat round button ensures easy operation, while the gold-plated brass contacts guarantee efficient conductivity. With a current rating of 10A and SPDT contact configuration, it offers versatility for various applications. Suitable for panel mounting, it features solder termination and operates flawlessly in temperatures ranging from -55 °C to 85 °C. This subminiature switch, with a lifespan of 100,000 cycles, is perfect for demanding industrial settings where performance and longevity are essential. The P8-546514A is the ideal choice for critical control systems that require a dependable and sealed pushbutton switch.