P8-546515A

Heilind Number:OTTP8-546515A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546515A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546515A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546515A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-546515A), meticulously crafted for durability and performance. With a sleek black aluminum case and a green button actuator, this switch not only offers a visually striking appearance but also boasts a high IP6K8S rating, making it resistant to dust and water ingress. The button, made of thermoplastic, provides a comfortable and responsive touch, ideal for panel mounting applications. Featuring a SPDT contact configuration with gold-plated brass contacts, it guarantees reliable conductivity with a current rating of 10A. Whether in industrial or automotive settings, this switch excels, offering a long lifespan of 100,000 cycles and operating seamlessly in temperatures ranging from -55°C to 85°C. With a voltage rating of 115VAC and 28VDC, it is suitable for a wide range of electrical systems. Upgrade to the P8 Series for precision, durability, and uncompromising quality.