P8-546516A

Heilind Number:OTTP8-546516A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546516A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546516A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546516A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-546516A, is a reliable and durable component designed for demanding applications. With a sleek black aluminum case and a blue button actuator, it combines style with functionality. Boasting an IP6K8S rating, it offers excellent protection against dust and water ingress. The gold-plated brass contacts ensure high conductivity, making it suitable for high-current applications with a 10A rating. Featuring a SPDT contact configuration and On-(On) switch function, it provides versatile control. The switch's thermoplastic actuator material and solder termination type ensure easy installation and longevity. With an operating temperature range from -55°C to 85°C, it's ideal for use in harsh environments. Whether for industrial machinery or automotive systems, this pushbutton switch guarantees reliable performance with a lifespan of 100,000 cycles.