P8-546517A

Heilind Number:OTTP8-546517A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546517A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546517A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546517A

Detailed Description

The P8 series P8-546517A Pushbutton Switch is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a sleek black housing with a vibrant violet cap, this switch adds a pop of color to any panel. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for use in industrial settings. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive interface. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile circuit control. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. Whether it's for automation systems, machinery, or instrumentation, the P8 Pushbutton Switch delivers seamless performance, meeting the highest standards of quality and durability with a rated lifespan of 100,000 cycles.