P8-546519A

Heilind Number:OTTP8-546519A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546519A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546519A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546519A

Detailed Description

Introducing the P8-546519A, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. With a durable aluminum housing in sleek black, this switch guarantees reliability in any environment. Featuring a non-illuminated white button with a round flat actuator design, it offers a comfortable and efficient user experience. The gold-plated brass contacts ensure optimal conductivity, while the solder termination type simplifies installation. Designed for panel mounting, this switch is ideal for various applications. With a SPDT contact configuration, it allows for versatile functionality. Rated for 100,000 cycles of durability and with an IP6K8S ingress protection rating, it is built to withstand harsh conditions. Operating smoothly at temperatures ranging from -55°C to 85°C and compatible with both 115 VAC and 28 VDC, this switch is a dependable choice for industrial use. Trust in the P8546519A for exceptional performance in your electronic systems.