P8-546612A

Heilind Number:OTTP8-546612A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546612A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546612A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546612A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-546612A) – a reliable and durable solution for your panel mounting needs. With a sleek black case and button, this switch not only offers a modern aesthetic but also meets RoHS compliance standards. Its versatile SPDT contact configuration, featuring brass contacts with silver plating, ensures efficient performance. Rated for 10A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. The thermoplastic actuator, along with the aluminum housing, guarantees longevity, with a durability rating of 100,000 cycles. Whether in industrial machinery or consumer electronics, trust in the P8 Series for seamless operation every time.