P8-546632A

Heilind Number:OTTP8-546632A
Manufacturer:OTTO Controls
Manufacturer Number:P8-546632A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-546632A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-546632A

Detailed Description

Introducing the P8-546632A, part of the P8 series, a high-performance subminiature momentary action sealed pushbutton switch designed for reliable operation in demanding environments. Featuring a sleek black aluminum housing and a durable thermoplastic actuator, this switch is built to last. With an IP rating of Symbol 2, it offers protection against dust and moisture ingress. The contact plating of silver ensures excellent conductivity, while the brass contact material guarantees long-term durability. Ideal for panel mounting, this switch has a current rating of 10A and a contact configuration of SPDT, making it suitable for a variety of applications. With a wide operating temperature range from -55°C to 85°C, it can perform flawlessly in extreme conditions. Trust the P8-546632A for your critical switching needs.