P8-551311C

Heilind Number:OTTP8-551311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-551311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-551311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-551311C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-551311C) is a high-performance component engineered for durability and reliability. Featuring a sleek black housing with a vibrant red button cap, this switch not only offers a visually striking design but also boasts an impressive IP6K8S rating for water and dust resistance. With a contact configuration of SPST-NO and a current rating of 10A, it is suitable for a wide range of applications. The switch functions in an Off-(On) manner, making it ideal for momentary activation. Its aluminum housing and brass contact material ensure longevity, even in harsh environments. Panel mountable with screw termination, it guarantees secure installation. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this pushbutton switch is a versatile and dependable choice for various industrial and commercial uses.