P8-551412B

Heilind Number:OTTP8-551412B
Manufacturer:OTTO Controls
Manufacturer Number:P8-551412B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-551412B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-551412B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-551412B. Designed for durability with a rating of 100,000 cycles, this switch features a black button cap and housing, perfect for panel mounting. The non-illuminated, dome-shaped button offers a tactile user experience. With a current rating of 10 A and contact plating of silver, it ensures reliable conductivity. The SPST-NO contact configuration and off-(on) switch function make it suitable for various applications. Operating in temperatures ranging from -55°C to 85°C, and with IP6K4S sealing, it guarantees performance in harsh environments. Whether for industrial or commercial use, this sealed pushbutton switch is a dependable choice.