P8-556322A

Heilind Number:OTTP8-556322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-556322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-556322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-556322A

Detailed Description

Efficiently control electronic systems with our Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. Featuring a sleek Black design, this switch offers a durable aluminum housing and IP6K8S rating for reliable performance in demanding environments. The flat Button actuator, round in shape, and non-illuminated design make it ideal for various applications. With a current rating of 10A and contact plating in Silver, this switch ensures efficient conductivity. Its SPDT contact configuration and On-(On) switch function provide versatility. Suitable for panel mounting with screw termination, it guarantees easy installation. Operating temperature ranging from -55°C to 85°C and a voltage rating of 115VAC/28VDC further enhance its usability. With a durability rating of 100,000 cycles, this switch is a dependable choice for industrial settings.