P8-561318B

Heilind Number:OTTP8-561318B
Manufacturer:OTTO Controls
Manufacturer Number:P8-561318B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-561318B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-561318B

Detailed Description

Introducing the P8-561318B, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Part of the P8 series, this switch features a durable aluminum housing with a sleek black case and a gray button cap. Its IP6K8S rating ensures protection against dust and water ingress, while the thermoplastic actuator and silver contact plating guarantee smooth operation and longevity. With a 10A current rating and SPST-NO contact configuration, it offers reliable performance for a wide range of applications. Whether used in industrial machinery or automotive systems, this panel-mounted switch excels in both AC (up to 115V) and DC (up to 28V) circuits. The dome-shaped button with a .25-inch actuator length provides comfortable and precise tactile feedback, making it ideal for user interface controls. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to withstand harsh conditions. Trust the P8-561318B for quality and performance in your designs.