P8-566611A

Heilind Number:OTTP8-566611A
Manufacturer:OTTO Controls
Manufacturer Number:P8-566611A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-566611A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-566611A

Detailed Description

The P8-566611A is a high-performance pushbutton switch from the P8 series, boasting a striking red cap and durable black aluminum housing. With an IP rating of Symbol 2, it ensures reliable operation even in challenging environments. Featuring a sealed design, this switch guarantees protection against dust and moisture. The flat round button actuator, made of thermoplastic material, offers a comfortable and responsive user experience. The SPDT contact configuration, with silver-plated brass contacts, allows for versatile connectivity options. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. Rated for 100,000 cycles of durability and operational temperatures ranging from -55°C to 85°C, this switch is built to last. Perfect for panel mounting with quick connect terminations, it is ideal for use in various industries, including aerospace, automotive, and industrial automation. Upgrade your control systems with the P8-566611A for reliable and efficient performance.