P8-611119G

Heilind Number:OTTP8-611119G
Manufacturer:OTTO Controls
Manufacturer Number:P8-611119G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611119G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611119G

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-611119G, a reliable and durable component for your electronic applications. Featuring a sleek design with a white button and silver case, this switch offers a non-illuminated interface for seamless operation. The round, flat actuator ensures easy and precise activation, while the contact plating of silver and brass construction guarantee efficient conductivity. With a current rating of 10A and SPST-NO contact configuration, it provides a dependable switch function. Ideal for panel mounting with solder termination, this switch is constructed with high-quality aluminum and thermoplastic materials, ensuring longevity even in demanding environments. With a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. Whether in industrial machinery, automotive systems, or consumer electronics, the P8 series switch delivers performance and reliability. Upgrade your devices with this high-quality component.