P8-611212A

Heilind Number:OTTP8-611212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-611212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-611212A. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek silver case color. The flat black button actuator, made of high-quality thermoplastic, offers a comfortable touch. With an IP6K4S rating, it provides protection against dust and water ingress. Operating at a maximum temperature of 85°C and a minimum of -55°C, it ensures performance in varying conditions. The SPST-NO contact configuration with silver-plated brass contacts guarantees efficient conductivity. Ideal for panel mounting, this switch has a current rating of 10A at 115VAC and 28VDC. With a lifespan of 100,000 cycles, it's built to last. Perfect for industrial applications, this non-illuminated pushbutton switch is the epitome of quality and durability.