P8-611222A

Heilind Number:OTTP8-611222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-611222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611222A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611222A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-611222A. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for high-performance applications. Featuring a sleek black button with a round, flat actuator, it offers a tactile and responsive user experience. The IP6K4S rated housing ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. With a current rating of 10A and contact plating in silver, it guarantees reliable conductivity. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. The P8 Series Switch is panel mountable and terminated via solder, offering easy installation. Trust in its SPST-NO contact configuration for seamless performance in your electronic systems. Elevate your control panel with this high-quality, non-illuminated pushbutton switch.