P8-611222C

Heilind Number:OTTP8-611222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-611222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611222C

Detailed Description

The P8-611222C is a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek black cap and silver case, this IP6K4S rated switch is designed for durability with a 100,000 cycle lifespan. With a 10A current rating, it offers reliable performance in demanding environments. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Ideal for panel mounting, this switch has a contact configuration of SPST-NO and is suitable for both AC (115V) and DC (28V) applications. Its brass contact material and silver plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is perfect for industrial use. Switch function is Off-(On), and termination type is solder. Choose the P8-611222C for quality and reliability in your electronic systems.