P8-611311A

Heilind Number:OTTP8-611311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-611311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611311A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-611311A. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for demanding environments. The red button, made of thermoplastic, features a flat round actuator shape, offering a tactile user experience. With an IP6K8S rating, it ensures protection against dust and water ingress. Panel mountable, it has a silver aluminum housing and brass contacts with silver plating for reliable conductivity. Operating at temperatures ranging from -55°C to 85°C, it can handle extreme conditions. This SPST-NO switch has a 10A current rating and is suitable for both AC (115 V) and DC (28 V) applications. Perfect for industrial use, it guarantees high performance and longevity.