P8-611321A

Heilind Number:OTTP8-611321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-611321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611321A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-611321A

Detailed Description

Introducing the P8-611321A Subminiature Momentary Action Sealed Pushbutton Switch. Part of the P8 series, this high-performance switch features a durable aluminum housing with a sleek silver case. Designed for reliability, it boasts an IP6K8S rating for dust and water resistance, making it suitable for various environments. The red flat button actuator, accented by a round shape, offers a comfortable and responsive user experience. With a contact plating of silver and a brass contact material, it ensures efficient conductivity. Ideal for panel mounting, this switch has a solder termination type and operates at a maximum temperature of 85°C and a minimum of -55°C. Whether in industrial machinery or automotive applications, its SPST-NO contact configuration and 10A current rating guarantee dependable performance. Elevate your control systems with this premium-quality pushbutton switch.