P8-611321G

Heilind Number:OTTP8-611321G
Manufacturer:OTTO Controls
Manufacturer Number:P8-611321G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611321G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611321G

Detailed Description

Introducing the P8-611321G, a red-buttoned, non-illuminated, subminiature momentary action sealed pushbutton switch from the P8 series. With an IP6K8S rating and durable aluminum housing, this switch guarantees reliable performance in harsh environments. Featuring a round, flat actuator made of thermoplastic, it offers a comfortable and efficient user experience. The SPST-NO contact configuration, with silver contact plating and brass contact material, ensures high conductivity and longevity. Suitable for panel mounting with solder termination, and meeting a 100,000-cycle durability rating, this switch is ideal for applications requiring a dependable and compact control solution. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile and adaptable for various industries. Upgrade your control systems with the P8611321G for seamless and efficient operation.