P8-611331P

Heilind Number:OTTP8-611331P
Manufacturer:OTTO Controls
Manufacturer Number:P8-611331P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611331P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611331P

Detailed Description

The P8-611331P is a high-performance pushbutton switch from the P8 series, designed for reliable operation in demanding environments. Featuring a red button with a flat, round actuator, this switch offers a tactile feedback and a durable aluminum housing with a sleek silver finish. With an IP6K8S ingress protection rating, it is sealed against dust and water, making it ideal for use in industrial applications. The SPST-NO contact configuration ensures a single-pole, normally-open circuit, suitable for a variety of control functions. Rated for 10A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch guarantees performance in harsh conditions. Its solder termination and panel mount style provide easy installation. The P8-611331P is a versatile and dependable choice for your switching needs.