P8-611412A

Heilind Number:OTTP8-611412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-611412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-611412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-611412A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-611412A from the P8 series. This durable switch, with a black cap and silver case, is designed for reliable performance in demanding environments, boasting an IP6K4S rating for dust and water resistance. Featuring a non-illuminated flat round button actuator, the switch has a current rating of 10A and a contact material of brass with gold plating, ensuring efficient conductivity. Ideal for panel mounting, it offers a solder termination type and operates at temperatures ranging from -55°C to 85°C. With a contact configuration of SPST-NO, voltage ratings of 115VAC and 28VDC, and a 100,000 cycle durability rating, this switch is perfect for a wide range of applications in industries such as aerospace, defense, and telecommunications.