P8-616532P

Heilind Number:OTTP8-616532P
Manufacturer:OTTO Controls
Manufacturer Number:P8-616532P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-616532P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-616532P

Detailed Description

The P8-616532P Push Button Switch, part of the P8 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is both rugged and aesthetically pleasing. The black flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With an IP6K8S rating, it is dust-tight and waterproof, ensuring protection against environmental elements. The SPDT contact configuration, with gold-plated brass contacts, guarantees excellent conductivity and longevity. Suitable for panel mounting and with a solder termination type, installation is convenient. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 10 A, this switch is versatile for various applications. Its momentary action and On-(On) switch function make it ideal for control systems. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to perform consistently under tough conditions. Perfect for industries requiring sealed and reliable switching solutions, the P8-616532P is a top choice for quality and performance.