P8-621121C

Heilind Number:OTTP8-621121C
Manufacturer:OTTO Controls
Manufacturer Number:P8-621121C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-621121C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-621121C

Detailed Description

Introducing the P8-621121C, a robust and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek design with a red button and silver case, this switch is perfect for panel mounting applications. With a high current rating of 10A and a durable construction rated for 100,000 cycles, it ensures long-lasting performance even in demanding environments. The SPST-NO contact configuration and brass contact material guarantee efficient and reliable operation. Whether you're in need of a dependable switch for industrial machinery or electronic devices, the P8-621121C is the ideal choice.