P8-621221B

Heilind Number:OTTP8-621221B
Manufacturer:OTTO Controls
Manufacturer Number:P8-621221B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-621221B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-621221B

Detailed Description

The P8 Series Pushbutton Switch, SKU P8-621221B, is a high-performance component designed for demanding environments. With a durable aluminum housing and a sealed construction, it offers reliable operation even in harsh conditions. Featuring a red button actuator and silver case, it ensures easy visibility and seamless integration into panels. The switch is non-illuminated, making it ideal for applications where visual feedback is not required. With a 10A current rating, brass contacts with silver plating, and a SPST-NO configuration, it guarantees efficient and safe electrical connectivity. Its momentary action and panel mount design cater to quick and convenient operation. Rated for 100,000 cycles of durability, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it offers versatility in usage. The P8 Series Pushbutton Switch is the perfect choice for industries requiring reliable and rugged switching solutions.