P8-621319A

Heilind Number:OTTP8-621319A
Manufacturer:OTTO Controls
Manufacturer Number:P8-621319A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-621319A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-621319A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-621319A) is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek silver case with a white flat round button, this switch offers a durable aluminum housing and a thermoplastic actuator for enhanced longevity. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for industrial applications. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient circuit control. Rated for 10A at 115VAC and 28VDC, and with a wide operating temperature range from -55°C to 85°C, this switch is versatile and dependable. Perfect for panel mounting with screw terminals, it provides easy installation and maintenance. With a durability rating of 100,000 cycles, it promises long-lasting performance. Ideal for use in aerospace, defense, and industrial sectors, this switch is an essential component for critical systems.