P8-621321A

Heilind Number:OTTP8-621321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-621321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-621321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-621321A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-621321A), designed for reliability in demanding environments. Featuring a sleek silver case with a vibrant red cap, this switch is a standout in both appearance and performance. With an IP6K8S rating, it ensures protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator guarantee longevity, with a high durability rating of 100,000 cycles. Ideal for panel mounting, this switch has a current rating of 10A and operates at both 115VAC and 28VDC. Its SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of applications. From industrial machinery to automotive controls, the P8 Series delivers precise and responsive actuation in temperatures ranging from -55°C to 85°C. Upgrade to reliability with this high-performance pushbutton switch.