P8-621622B

Heilind Number:OTTP8-621622B
Manufacturer:OTTO Controls
Manufacturer Number:P8-621622B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-621622B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-621622B

Detailed Description

The P8-621622B Push Button Switch from the P8 series is a reliable and durable component for various applications. Featuring a sleek black cap and silver case, it boasts an IP rating of Symbol 2, ensuring protection against dust and liquids. This sealed switch, with a button (dome) actuator and round shape, offers a tactile feel. With a current rating of 10A and contact plating in silver, it guarantees efficient conductivity. Suitable for panel mounting, it has a long actuator length of .25 inches. Operating at temperatures ranging from -55°C to 85°C, and with a high durability rating of 100,000 cycles, this switch is built to last. Its SPST-NO contact configuration and off-(on) switch function make it ideal for momentary action control. Whether used in industrial machinery or consumer electronics, this push button switch ensures reliable performance.