P8-621622D

Heilind Number:OTTP8-621622D
Manufacturer:OTTO Controls
Manufacturer Number:P8-621622D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-621622D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-621622D

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series, features a sleek design with a Black cap and Silver case. With an IP Rating of Symbol 2, it offers reliable performance in various environments. The Button (Dome) actuator, made of Thermoplastic, ensures smooth operation. This switch, with a current rating of 10A, is ideal for panel mounting applications. Its durable construction, rated for 100,000 cycles, guarantees long-term use. The Off-(On) switch function, SPST-NO contact configuration, and 115VAC/28VDC voltage ratings make it versatile. From industrial machinery to consumer electronics, this pushbutton switch is a dependable choice.