P8-626122A

Heilind Number:OTTP8-626122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-626122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-626122A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-626122A

Detailed Description

The P8 series pushbutton switch, SKU P8-626122A, is a versatile component designed for reliable panel mount applications. Featuring a sleek silver case and a bold black cap, this switch offers a stylish yet functional design. With a non-illuminated flat button actuator, it provides a tactile response for seamless operation. The SPDT contact configuration, with silver contact plating and brass contact material, ensures high conductivity and longevity. Rated for 10A current, 115VAC, and 28VDC voltage, it is suitable for a wide range of electrical systems. The durable aluminum housing and thermoplastic actuator material guarantee performance in diverse environments, with a temperature range from -55°C to 85°C. Ideal for industrial, automotive, or aerospace applications, this subminiature momentary switch delivers precision control with a lifespan of 100,000 cycles. Elevate your switching needs with the P8 series pushbutton switch.