P8-626222B

Heilind Number:OTTP8-626222B
Manufacturer:OTTO Controls
Manufacturer Number:P8-626222B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-626222B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-626222B

Detailed Description

The P8-626222B Push Button Switch, part of the P8 series, is a high-performance component designed for demanding applications. With a sleek black cap and durable silver housing, this switch offers a sophisticated look while ensuring reliable functionality. Featuring an IP6K4S rating, it is resistant to dust and water ingress, making it ideal for use in harsh environments. The button actuator, made of thermoplastic, guarantees a comfortable and responsive touch. With a current rating of 10A and a contact configuration of SPDT, it is suitable for a variety of power control setups. The switch is panel mountable, with a screw termination type for easy installation. Operating smoothly between -55°C to 85°C, it is built to withstand extreme temperature conditions. Whether it's for industrial machinery, automotive systems, or aerospace applications, this sealed push button switch delivers uncompromising performance, backed by a durability rating of 100,000 cycles. Trust in the P8-626222B for seamless and efficient operation in your critical equipment.