P8-626311A

Heilind Number:OTTP8-626311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-626311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-626311A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-626311A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-626311A. Designed for durability with a rating of 100,000 cycles, this switch ensures reliable performance in demanding environments. Featuring a sleek silver case with a striking red cap, it adds a touch of style to any panel. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With an IP6K8S rating, it guarantees protection against dust and water ingress. Ideal for industrial applications, this switch has a current rating of 10A and a contact configuration of SPDT, suitable for both AC and DC voltages up to 115VAC and 28VDC. Panel mount installation with screw termination makes it easy to integrate. Whether for machinery, automotive, or aerospace use, the P8 Series delivers precision control and long-lasting performance.