P8-626311B

Heilind Number:OTTP8-626311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-626311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-626311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-626311B

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-626311B, is a high-performance component designed for demanding environments. Featuring a durable construction with an aluminum housing and IP6K8S rating, it ensures reliable operation even in harsh conditions. The red button, made of thermoplastic, offers a tactile and responsive interface. With a current rating of 10A, this switch is suitable for power applications. Its SPDT contact configuration and brass contact material guarantee efficient conductivity. Panel mountable and equipped with screw termination, installation is straightforward. Operating between -55°C to 85°C, it maintains functionality in extreme temperatures. Ideal for industrial and automotive use, this switch is certified for 100,000 cycles of durability. Trust in the P8 Series for dependable performance in critical systems.