P8-626322B

Heilind Number:OTTP8-626322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-626322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-626322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-626322B

Detailed Description

Introducing the P8 Series P8626322B Subminiature Momentary Action Sealed Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K8S rating, this switch ensures long-lasting functionality even in harsh conditions. The black dome button actuator, made of thermoplastic, offers comfortable and precise control. Featuring a SPDT contact configuration with silver contact plating, it guarantees efficient electrical connections. The switch is panel-mounted and screw-terminated, making installation easy. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for various applications. Whether in industrial machinery or automotive systems, this sealed pushbutton switch delivers exceptional performance with a 100,000 cycle durability rating. Operating smoothly between -55°C to 85°C, it is reliable in both extreme cold and hot temperatures. Trust the P8626322B for seamless and dependable switching in your projects.