P8-631512E

Heilind Number:OTTP8-631512E
Manufacturer:OTTO Controls
Manufacturer Number:P8-631512E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-631512E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-631512E

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, perfect for applications requiring reliable and durable performance. With a sleek Black cap and Silver case, it boasts an IP6K8S rating for exceptional protection against dust and water ingress. Featuring a Button (Flat) actuator with a Round shape, this switch offers a comfortable and precise operation. The Gold-plated Brass contacts ensure high conductivity, while the Aluminum housing and Thermoplastic actuator guarantee longevity. Rated for 10A at 115VAC and 28VDC, with a contact configuration of SPST-NO, it's suitable for various electronic systems. Operating smoothly from -55°C to 85°C, with a durability rating of 100,000 cycles, this switch is a reliable choice for demanding environments. Upgrade your control panel with the P8 series P8631512E Pushbutton Switch.