P8-641212A

Heilind Number:OTTP8-641212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641212A

Detailed Description

Introducing the P8-641212A Pushbutton Switch, a durable and reliable component ideal for various applications. Designed as part of the P8 series, this switch features a sleek black cap and case with a flat round button actuator, providing a comfortable and intuitive user experience. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration, along with silver-plated brass contacts, ensures efficient and long-lasting performance. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for use in a wide range of environments. Whether for industrial machinery, automotive systems, or consumer electronics, this sealed pushbutton switch guarantees smooth and responsive functionality. Trust in its 100,000-cycle durability rating and rest assured of its quality, making it a valuable addition to any project.