P8-641311C

Heilind Number:OTTP8-641311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-641311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641311C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-641311C. This durable switch, with an IP6K8S rating, features a red button actuator and a black aluminum housing. Designed for panel mounting, it offers a non-illuminated button with a round, flat actuator shape. The switch has a current rating of 10 A and contact plating of silver, ensuring reliable performance. With a contact configuration of SPST-NO, it operates on 115 VAC or 28 VDC, making it versatile for various applications. The switch has a wide operating temperature range from -55°C to 85°C and a long durability rating of 100,000 cycles. Ideal for high reliability environments, this pushbutton switch is perfect for industrial and commercial use.