P8-641312A

Heilind Number:OTTP8-641312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-641312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-641312A. Designed for reliability in demanding environments, this black pushbutton features an IP6K8S rating, making it dust-tight and waterproof. The flat round button actuator ensures easy operation, while the durable aluminum housing and thermoplastic actuator guarantee longevity. With a 10A current rating and SPST-NO contact configuration, it offers efficient performance. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. From industrial machinery to automotive systems, trust the P8 Series for seamless and durable switching operations.