P8-641312C

Heilind Number:OTTP8-641312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-641312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641312C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-641312C

Detailed Description

The P8-641312C Push Button Switch is a compact and reliable component designed for demanding applications. Featuring a durable black aluminum housing and a sealed construction with an IP6K8S rating, it ensures protection against dust and water ingress. The round, flat-button actuator is easy to operate, offering a tactile feedback for precise control. With a current rating of 10A, this switch can handle high-power loads. The SPST-NO contact configuration guarantees a reliable connection in the Off-(On) switch function. Ideal for panel mounting, its solder termination type simplifies installation. Rated for 100,000 cycles of durability, it provides long-lasting performance even in harsh environments. Suitable for use in a wide range of industries, from automotive to industrial automation, this subminiature momentary action push button switch is a versatile and essential component in any electronic system.