P8-641314A

Heilind Number:OTTP8-641314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-641314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-641314A
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-641314A

Detailed Description

P8-641314A, part of the P8 series, is a subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. With a yellow button cap and black aluminum housing, it offers a durable and aesthetically pleasing solution. Featuring an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient electrical connectivity. Suitable for both AC and DC applications, it has a voltage rating of 115VAC and 28VDC. The switch, with a current rating of 10A, is ideal for panel mounting and is operated by a flat round button actuator made of thermoplastic. Its wide operating temperature range of -55°C to 85°C and a high durability rating of 100,000 cycles make it suitable for various industrial and commercial uses. Upgrade your control systems with this high-quality and long-lasting pushbutton switch.